Part Details for TNC-04C-0112SF by KATO Fastening Systems Inc
Overview of TNC-04C-0112SF by KATO Fastening Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for TNC-04C-0112SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 22000 |
|
Buy Now |