Part Details for TNC-P-C-GN-ST-CA1 by Samtec Inc
Overview of TNC-P-C-GN-ST-CA1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNC-P-C-GN-ST-CA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3439
|
Newark | 50 Ohm Tnc Jack Or Plug/Bulk Rohs Compliant: No |Samtec TNC-P-C-GN-ST-CA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $13.0700 | Buy Now |
DISTI #
612-TNC-P-C-GN-ST-CA1-ND
|
DigiKey | 50 OHM TNC PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4200 | Buy Now |
DISTI #
TNC-P-C-GN-ST-CA1
|
Avnet Americas | TNC STRAIGHT PLUG ASSEMBLY - Bulk (Alt: TNC-P-C-GN-ST-CA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $11.3300 | Buy Now |
DISTI #
200-TNCPCGNSTCA1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm TNC Jack or Plug, Cable Termination RoHS: Compliant | 0 |
|
$5.3000 / $11.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.5900 / $11.3300 | Buy Now | |
DISTI #
TNC-P-C-GN-ST-CA1
|
Avnet Americas | TNC STRAIGHT PLUG ASSEMBLY - Bulk (Alt: TNC-P-C-GN-ST-CA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $11.3300 | Buy Now |
DISTI #
000000000003539251
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm TNC Jack or Plug, Cable Termination Min Qty: 1 | 0 |
|
$6.0100 / $11.3300 | Buy Now |
|
Master Electronics | 0 |
|
$4.5900 / $11.3300 | Buy Now | |
DISTI #
TNC-P-C-GN-ST-CA1
|
Toby Electronics | TNC-CA - Samtec 50 Ohm TNC Plug Cable Termination Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$4.3847 / $9.2928 | Buy Now |
Part Details for TNC-P-C-GN-ST-CA1
TNC-P-C-GN-ST-CA1 CAD Models
TNC-P-C-GN-ST-CA1 Part Data Attributes:
|
TNC-P-C-GN-ST-CA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TNC-P-C-GN-ST-CA1
Samtec Inc
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |