Part Details for TNC100X50LG2 by Panduit Corp
Overview of TNC100X50LG2 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNC100X50LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNC100X50LG2-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.9980 | Buy Now |
DISTI #
TNC100X50LG2
|
Avnet Americas | LOW-SMOKE, SLOTTED WALL WIRING DUCT, 100 - Shrink Tubing that comes in 4ft sticks (Alt: TNC100X50LG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bulk | 0 |
|
$73.4800 | Buy Now |
DISTI #
644-TNC100X50LG2
|
Mouser Electronics | Wire Ducting & Raceways Low-Smoke, Halogen-FreeSlotted Wall Wiri RoHS: Compliant | 0 |
|
$127.8800 | Order Now |
DISTI #
PANTNC100X50LG2
|
Heilind Electronics | TYPE TNC SLOTTED WALL WIRING D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Type TNC slotted wall wiring duct, 99.6mm W x 47.8mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together. RoHS: Compliant |
4 In Stock 30 Factory Stock |
|
$83.7300 / $97.6600 | Buy Now |
DISTI #
TNC100X50LG2
|
Avnet Americas | LOW-SMOKE, SLOTTED WALL WIRING DUCT, 100 - Shrink Tubing that comes in 4ft sticks (Alt: TNC100X50LG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bulk | 0 |
|
$73.4800 | Buy Now |
DISTI #
TNC100X50LG2
|
Avnet Americas | LOW-SMOKE, SLOTTED WALL WIRING DUCT, 100 - Shrink Tubing that comes in 4ft sticks (Alt: TNC100X50LG2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Container: Bulk | 0 |
|
$73.4800 | Buy Now |
DISTI #
000000000003783504
|
Sager | Wire Ducting & Raceways Low-Smoke, Halogen-FreeSlotted Wall Wiri Min Qty: 10 | 0 |
|
$76.5900 / $80.5100 | Buy Now |
|
Master Electronics | Type TNC slotted wall wiring duct, 99.6mm W x 47.8mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together. RoHS: Compliant |
4 In Stock 30 Factory Stock |
|
$83.7300 / $97.6600 | Buy Now |
Part Details for TNC100X50LG2
TNC100X50LG2 CAD Models
TNC100X50LG2 Part Data Attributes
|
TNC100X50LG2
Panduit Corp
Buy Now
|
Compare Parts:
TNC100X50LG2
Panduit Corp
|
Samacsys Manufacturer | Panduit |