Part Details for TND05SV470KTBAAAA0 by United Chemi-Con Inc
Overview of TND05SV470KTBAAAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND05SV470KTBAAAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND05SV470KTBAAAA0CT-ND
|
DigiKey | VARISTOR 47V 125A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3000 In Stock |
|
$0.1725 / $0.5900 | Buy Now |
DISTI #
661-TND05SV470KTBAAA
|
Mouser Electronics | Varistors 34VDC 47V 125A AEC-Q200 RoHS: Compliant | 0 |
|
$0.2250 / $0.6900 | Order Now |