Part Details for TND05V-121KB00AAA0 by United Chemi-Con Inc
Overview of TND05V-121KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND05V-121KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND05V-121KB00AAA0CT-ND
|
DigiKey | Varistor 100VDC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
661-TND05V121KB00AAA
|
Mouser Electronics | Varistors 100VDC 120V 600A AEC-Q200 RoHS: Compliant | 371 |
|
$0.1010 / $0.4600 | Buy Now |