Part Details for TND05V-271KB00AAA0 by United Chemi-Con Inc
Overview of TND05V-271KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND05V-271KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND05V-271KB00AAA0-ND
|
DigiKey | VARISTOR 270V 800A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6000 In Stock |
|
$0.1013 / $0.4800 | Buy Now |
DISTI #
661-TND05V271KB00AAA
|
Mouser Electronics | Varistors 225VDC 270V 600A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0370 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1024 | Buy Now |
DISTI #
63398040
|
Verical | Var MOV 175VAC/225VDC 800A 270V Thru-Hole Radial Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 2889 |
|
$0.2964 / $0.3413 | Buy Now |