Part Details for TND10SV330KTBAAAA0 by United Chemi-Con Inc
Overview of TND10SV330KTBAAAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND10SV330KTBAAAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND10SV330KTBAAAA0CT-ND
|
DigiKey | VARISTOR 33V 500A DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1584 In Stock |
|
$0.2031 / $0.6100 | Buy Now |
DISTI #
661-TND10SV330KTBAAA
|
Mouser Electronics | Varistors 24VDC 33V 500A AEC-Q200 RoHS: Compliant | 0 |
|
$0.2710 / $0.8100 | Order Now |