Part Details for TND10V-390KB00AAA0 by United Chemi-Con Inc
Overview of TND10V-390KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND10V-390KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND10V390KB00AAA
|
Mouser Electronics | Varistors 30VDC 39V 500A AEC-Q200 RoHS: Compliant | 1400 |
|
$0.2170 / $0.6600 | Buy Now |