Part Details for TND12SV431KTLBPAA0 by United Chemi-Con Inc
Overview of TND12SV431KTLBPAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND12SV431KTLBPAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND12SV431KTLBPAA0CT-ND
|
DigiKey | VARISTOR 430V 4.2KA DISC 12MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.2923 / $0.8800 | Buy Now |
DISTI #
661-TND12SV431KTLBPA
|
Mouser Electronics | Varistors 350VDC 430V 3000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.4000 / $1.0400 | Order Now |