Part Details for TND12V-102KB00AAA0 by United Chemi-Con Inc
Overview of TND12V-102KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND12V-102KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND12V102KB00AAA
|
Mouser Electronics | Varistors 825VDC 1000V 3000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.5970 / $1.5400 | Order Now |
DISTI #
C1S143100372768
|
Chip1Stop | Var MOV 625VAC/825VDC 4200A 1000V Radial RoHS: Compliant pbFree: Yes | 470 |
|
$1.7600 / $1.9400 | Buy Now |