There are no models available for this part yet.
Overview of TND14SV330KTBAAAA0 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TND14SV330KTBAAAA0 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-TND14SV330KTBAAAA0-ND
|
DigiKey | VARISTOR 33V 1KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1600 In Stock |
|
$0.3163 / $0.8800 | Buy Now | |
DISTI #
661-D14SV330KTBAAAA0
|
Mouser Electronics | Varistors 24VDC 33V 1000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.3160 / $0.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4470 | Buy Now |