There are no models available for this part yet.
Overview of TND14V-431KB00AAA0 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TND14V-431KB00AAA0 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC3189
|
Newark | Capacitors |Chemi-Con TND14V-431KB00AAA0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
661-TND14V431KB00AAA
|
Mouser Electronics | Varistors 350VDC 430V 5000A AEC-Q200 RoHS: Compliant | 951 |
|
$0.2680 / $1.0900 | Buy Now | |
Onlinecomponents.com | Var MOV 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2928 / $0.7283 | Buy Now | ||
DISTI #
C1S143100267068
|
Chip1Stop | Var MOV 275VAC/350VDC 6000A 430V Radial RoHS: Compliant pbFree: Yes | 2150 |
|
$0.6910 / $0.9060 | Buy Now | |
Master Electronics | Var MOV 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2928 / $0.7283 | Buy Now |
CAD Models for TND14V-431KB00AAA0 by United Chemi-Con Inc
Related Parts for TND14V-431KB00AAA0
-
TND20V-431KB00AAA0Non-linear Resistors
-
DCM3623T36G31C2T00Power Supply Modules
-
SMA6T33AYTransient Suppressors
-
EMVY350ADA470MF55GFixed Capacitors
-
CRCW12063K90FKEAFixed Resistors
-
BM03B-SRSS-TBT(LF)(SN)Headers and Edge Type Connectors
-
LQH43PZ2R2M26LFixed Inductors
-
IRFR320TRPBFPower Field-Effect Transistors
-
744223Data Line Filters