Part Details for TND14V-911KB00AAA0 by United Chemi-Con Inc
Overview of TND14V-911KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND14V-911KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND14V-911KB00AAA0-ND
|
DigiKey | VARISTOR 910V 5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0936 / $0.4500 | Buy Now |
DISTI #
661-TND14V911KB00AAA
|
Mouser Electronics | Varistors 745VDC 910V 4500A AEC-Q200 RoHS: Compliant | 116 |
|
$0.3750 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5200 | Buy Now |
DISTI #
TND14V-911KB00A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100267183
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes Container: Bulk | 85 |
|
$0.5050 / $0.5810 | Buy Now |