There are no models available for this part yet.
Overview of TND20SV271KB00AAA0 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TND20SV271KB00AAA0 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-TND20SV271KB00AAA0-ND
|
DigiKey | VARISTOR 270V 10KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1327 In Stock |
|
$0.5806 / $1.5000 | Buy Now | |
DISTI #
661-TND20SV271KB00AA
|
Mouser Electronics | Varistors 225VDC 270V 7000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.5800 / $1.5000 | Order Now |