Part Details for TND20SV471KB00AAA0 by United Chemi-Con Inc
Overview of TND20SV471KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND20SV471KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND20SV471KB00AAA0-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$0.6723 / $1.5900 | Buy Now |
DISTI #
661-TND20SV471KB00AA
|
Mouser Electronics | Varistors 385VDC 470V 7000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.9360 / $2.1300 | Order Now |