There are no models available for this part yet.
Overview of TND20V-121KB00AAA0 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TND20V-121KB00AAA0 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
661-TND20V121KB00AAA
|
Mouser Electronics | Varistors 100VDC 120V 7000A AEC-Q200 RoHS: Compliant | 563 |
|
$0.6800 / $1.6100 | Buy Now | |
DISTI #
C1S143100267299
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes | 1489 |
|
$1.5300 / $2.0600 | Buy Now |
CAD Models for TND20V-121KB00AAA0 by United Chemi-Con Inc
Related Parts for TND20V-121KB00AAA0
-
TND20V-112KB00AAA0Non-linear Resistors
-
TLDR4900Visible LEDs
-
TN80C196KC20Microcontrollers
-
TLV70433DBVTLinear Regulator ICs
-
TNY378GNSwitching Regulator or Controllers
-
TN2124K1-GSmall Signal Field-Effect Transistors
-
TLC7725QPPower Management Circuits
-
TLV2451IDBVROperational Amplifiers
-
TN2-4.5V-3Power/Signal Relays