Part Details for TND20V-391KB00AAA0 by United Chemi-Con Inc
Overview of TND20V-391KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND20V-391KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-TND20V391KB00AAA
|
Mouser Electronics | Varistors 320VDC 390V 7000A AEC-Q200 RoHS: Compliant | 0 |
|
$0.7090 / $1.8600 | Order Now |
|
Onlinecomponents.com | Var MOV 250VAC/320VDC 6500A 390V Radial RoHS: Compliant | 0 |
|
$0.6020 / $0.8850 | Buy Now |
DISTI #
C1S143100267466
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes | 2110 |
|
$1.7600 / $2.3900 | Buy Now |
|
Master Electronics | Var MOV 250VAC/320VDC 6500A 390V Radial RoHS: Compliant | 0 |
|
$0.6020 / $0.8850 | Buy Now |