Part Details for TND20V-911KB00AAA0 by United Chemi-Con Inc
Overview of TND20V-911KB00AAA0 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND20V-911KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-TND20V-911KB00AAA0-ND
|
DigiKey | VARISTOR 910V 7.5KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
798 In Stock |
|
$0.9139 / $2.0700 | Buy Now |
DISTI #
661-TND20V911KB00AA0
|
Mouser Electronics | Varistors 745VDC 910V 6500A AEC-Q200 RoHS: Compliant | 492 |
|
$0.9130 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.9870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.8900 | Buy Now |
DISTI #
C1S143100267590
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $1.8900 | Buy Now |