Part Details for TNETV6435INZWTQ5 by Texas Instruments
Overview of TNETV6435INZWTQ5 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNETV6435INZWTQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNETV6435INZWTQ5-ND
|
DigiKey | DAVINCI DIGITAL MEDIA SYSTEM-ON- Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.3807 | Buy Now |
DISTI #
595-TNETV6435INZWTQ5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 1 McBSP 361-NFBGA -40 to 125 RoHS: Compliant | 0 |
|
$28.8700 / $30.2700 | Order Now |
Part Details for TNETV6435INZWTQ5
TNETV6435INZWTQ5 CAD Models
TNETV6435INZWTQ5 Part Data Attributes
|
TNETV6435INZWTQ5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV6435INZWTQ5
Texas Instruments
Digital media processor, up to 4800 MIPS, 600 MHz clock rate, 1 McASP, 1 McBSP 361-NFBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | EMIF ADDRESS BUS 22 AND DATA BUS 8 AVAILABLE | |
Address Bus Width | 13 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 27 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |