Part Details for TNGMF1-1-78 by Trompeter
Overview of TNGMF1-1-78 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNGMF1-1-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TROTNGMF1-1-78
|
Heilind Electronics | TRS Plug Termination, No Chain, 78 Ohm Resistance | Americas - 60 in Stock |
|
Buy Now | |
DISTI #
TROTNGMF1-1-78
|
Interstate Connecting Components | TRS Plug Termination, No Chain, 78 Ohm Resistance | 20 |
|
Buy Now |