Part Details for TNM0S14-0012S1L by ITT Interconnect Solutions
Overview of TNM0S14-0012S1L by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM0S14-0012S1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8474
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Trident Neptune Metal Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon TNM0S14-0012S1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$20.8100 / $26.5400 | Buy Now |
DISTI #
28R9656
|
Newark | Circular Conn, Rcpt, 12Pos, Flange, Product Range:Trident Neptune Metal Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon TNM0S14-0012S1L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 | Buy Now |
DISTI #
1003-1212-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$18.3495 / $25.5200 | Buy Now |
DISTI #
TNM0S14-0012S1L
|
Avnet Americas | Conn TNM Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port - Bulk (Alt: TNM0S14-0012S1L) Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4875 / $25.2710 | Buy Now |
DISTI #
24M8474
|
Avnet Americas | Conn TNM Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port - Bulk (Alt: 24M8474) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$20.7100 / $25.5300 | Buy Now |
DISTI #
965-TNM0S14-0012S1L
|
Mouser Electronics | Automotive Connectors 192993-0033 RoHS: Compliant | 95 |
|
$18.8900 / $24.7500 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle Housing - 12 Position - Shell Size 14 - Detent Lock - IP67 - Crimp, Solder and Solder Cup - Panel Mount. RoHS: Compliant |
255 In Stock 250 On Order |
|
$17.8900 / $26.3000 | Buy Now |
DISTI #
192993-0033
|
TTI | Automotive Connectors TNM0S14-0012S1L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5600 / $16.8900 | Buy Now |
DISTI #
192993-0033
|
Avnet Abacus | Conn TNM Circular SKT 12 POS Crimp ST Panel Mount 12 Terminal 1 Port (Alt: 192993-0033) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Receptacle Housing - 12 Position - Shell Size 14 - Detent Lock - IP67 - Crimp, Solder and Solder Cup - Panel Mount. RoHS: Compliant |
255 In Stock 250 On Order |
|
$17.8900 / $26.3000 | Buy Now |
Part Details for TNM0S14-0012S1L
TNM0S14-0012S1L CAD Models
TNM0S14-0012S1L Part Data Attributes:
|
TNM0S14-0012S1L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TNM0S14-0012S1L
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: 94V-0, IP67 | |
Backshell Type | SOLID | |
Body Depth | 0.53 inch | |
Body Diameter | 0.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |