Part Details for TNM3-6.5-75-2 by Essentra Components
Overview of TNM3-6.5-75-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM3-6.5-75-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2214-ND
|
DigiKey | ROUND STANDOFF M3 NYLON 75MM Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3028 | Buy Now |
DISTI #
144-TNM3-6.5-75-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/ML,Wht,75MM Spc RoHS: Compliant | 0 |
|
$5.3000 / $6.8800 | Order Now |
DISTI #
71185842
|
RS | Threaded Nylon/Brass Spacer, Natural, M3, 75.0 mm Spacer | Essentra Components TNM3-6.5-75-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Thread Length 6.0 mm (0.236 in) - Spacer Length 75.0 mm (2.953 in) RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now |
DISTI #
RICTNM3-6.5-75-2
|
DB Roberts | StandoffThrd Fem/MLWht75MM Spc Standoff Thrd Fem/ML White | 0 |
|
RFQ |