Part Details for TNM3-6.5-75-3 by Essentra Components
Overview of TNM3-6.5-75-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM3-6.5-75-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNM3-6.5-75-3-ND
|
DigiKey | ROUND STANDOFF M3 NYLON 75MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$4.5424 / $7.8200 | Buy Now |
DISTI #
144-TNM3-6.5-75-3
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd ML/ML,Wht,75MM Spc RoHS: Compliant | 0 |
|
$3.7900 / $6.6100 | Order Now |
DISTI #
71185843
|
RS | Male To Male Standoff - Round,2.953 in, 75.0 mm Spacer, M3 | Essentra Components TNM3-6.5-75-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $9.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | Male To Male Standoff - Natural - 75.0 mm (2.953 in) - M3 RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now |
DISTI #
RICTNM3-6.5-75-3
|
DB Roberts | StandoffThrd ML/MLWht75MM Spc Standoff Thrd ML/ML White | 0 |
|
RFQ |