Part Details for TNM6S14-0012S1L by ITT Interconnect Solutions
Overview of TNM6S14-0012S1L by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNM6S14-0012S1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P1495
|
Newark | Circular Conn, Plug, 12Pos, Product Range:Trident Neptune Metal Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Itt Cannon TNM6S14-0012S1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$16.6900 / $19.1500 | Buy Now |
DISTI #
34M8831
|
Newark | Circular Connector, Trident Neptune Metal Series, Plug, 12, Socket, Cable Mount Rohs Compliant: Yes |Itt Cannon TNM6S14-0012S1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4900 / $22.3200 | Buy Now |
DISTI #
1003-1214-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
103 In Stock |
|
$12.1691 / $18.6500 | Buy Now |
DISTI #
TNM6S14-0012S1L
|
Avnet Americas | Conn Circular SKT 12 POS Cable Mount 12 Terminal 1 Port Individual - Bulk (Alt: TNM6S14-0012S1L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2875 / $24.7900 | Buy Now |
DISTI #
39P1495
|
Avnet Americas | Conn Circular SKT 12 POS Cable Mount 12 Terminal 1 Port Individual - Bulk (Alt: 39P1495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 94 Partner Stock |
|
$16.3200 / $19.4000 | Buy Now |
DISTI #
965-TNM6S14-0012S1L
|
Mouser Electronics | Automotive Connectors 192993-0053 RoHS: Compliant | 4 |
|
$18.5300 / $25.0200 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual RoHS: Compliant |
436 In Stock |
|
$10.9000 / $15.3800 | Buy Now |
DISTI #
64133287
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 423 |
|
$13.0358 / $18.9642 | Buy Now |
DISTI #
TNM6S14-0012S1L
|
TTI | Automotive Connectors 192993-0053 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 467 In Stock |
|
$12.9800 / $15.7100 | Buy Now |
DISTI #
TNM6S14-0012S1L
|
Avnet Americas | Conn Circular SKT 12 POS Cable Mount 12 Terminal 1 Port Individual - Bulk (Alt: TNM6S14-0012S1L) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2875 / $24.7900 | Buy Now |
Part Details for TNM6S14-0012S1L
TNM6S14-0012S1L CAD Models
TNM6S14-0012S1L Part Data Attributes:
|
TNM6S14-0012S1L
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TNM6S14-0012S1L
ITT Interconnect Solutions
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |