Part Details for TNP100281EA by Techni-Pro
Overview of TNP100281EA by Techni-Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNP100281EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP100281EA
|
Techni-Tool, Inc. | Techni-Pro TNP100281EA Scoop, ESD, 4.3" x 5.9" x 10.4" | 0 |
|
$44.5700 | Buy Now |
DISTI #
TNP100281EA
|
TestEquity LLC | Techni-Pro TNP100281EA Scoop, ESD, 4.3" x 5.9" x 10.4" | 0 |
|
$44.5700 | Buy Now |