Part Details for TNP10SHR150JE by Ohmite Mfg Co
Overview of TNP10SHR150JE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for TNP10SHR150JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1311
|
Newark | Resistor, Thin Film, R150, 5%, To-126, Resistance:0.15Ohm, Product Range:Tnp10 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case Style:To-126, Voltage Rating:-, Resistor Element Type:Thin Film Rohs Compliant: Yes |Ohmite TNP10SHR150JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2853553
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1469 / $5.3109 | Buy Now |
Part Details for TNP10SHR150JE
TNP10SHR150JE CAD Models
TNP10SHR150JE Part Data Attributes:
|
TNP10SHR150JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TNP10SHR150JE
Ohmite Mfg Co
RES 0.15 OHM 10W 5% TO126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-126 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite |