Part Details for TNP10SHR250JE by Ohmite Mfg Co
Overview of TNP10SHR250JE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for TNP10SHR250JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1312
|
Newark | Resistor, Thin Film, R250, 5%, To-126, Resistance:0.25Ohm, Product Range:Tnp10 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:To-126, Voltage Rating:-, Resistor Technology:Thin Film, Product Diameter:- Rohs Compliant: Yes |Ohmite TNP10SHR250JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TNP10SHR250JE
TNP10SHR250JE CAD Models
TNP10SHR250JE Part Data Attributes
|
TNP10SHR250JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TNP10SHR250JE
Ohmite Mfg Co
RES 0.25 OHM 10W 5% TO126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-126 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite |