Part Details for TNP21.30 by TEKO Enclosures Inc
Overview of TNP21.30 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNP21.30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNP21.30
|
TME | Enclosure: for devices with displays, X: 96mm, Y: 150mm, Z: 46mm Min Qty: 1 | 1 |
|
$17.1900 / $21.2200 | Buy Now |