Part Details for TNR by Panduit Corp
Overview of TNR by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4606
|
Newark | Rivet Installation Tool, Riveter Type:Hand, Rivet Dia:-, No. Of Noses:1, Product Range:-, Body Material:Aluminum & Acetal, Features:Lightweight, For Use With:Panduit Nr1 Nylon Rivets And Wiring Duct, Overall Length:9.25" Rohs Compliant: Na |Panduit TNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$250.6900 / $265.8800 | Buy Now |
DISTI #
298-10365-ND
|
DigiKey | TOOL NYLON RIVET INSTALLATION Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$237.8464 / $253.1900 | Buy Now |
DISTI #
TNR
|
Avnet Americas | TNR Nylon Push Rivet Tool - Bulk (Alt: TNR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7600 | Buy Now |
DISTI #
644-TNR
|
Mouser Electronics | Extraction, Removal & Insertion Tools NYLON RIVET INSTALLATION TOOL RoHS: Compliant | 2 |
|
$226.1600 / $235.6000 | Buy Now |
DISTI #
70044220
|
RS | Nylon Rivet Installation Tool, Panduct PanelMax Series | Panduit TNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$232.9300 / $253.1900 | Buy Now |
DISTI #
PANTNR
|
Heilind Electronics | NYLON RIVET INSTALLATION TOOL | Americas - 0 in Stock |
|
$233.7385 / $253.2167 | Buy Now |
|
Onlinecomponents.com | Hand-held nylon rivet installation tool. RoHS: Compliant |
5 In Stock |
|
$222.9400 / $233.5000 | Buy Now |
DISTI #
71197053
|
Verical | Nylon Push Rivet Tool Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 4 |
|
$278.6061 / $287.9162 | Buy Now |
DISTI #
TNR
|
Avnet Americas | TNR Nylon Push Rivet Tool - Bulk (Alt: TNR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7600 | Buy Now |
DISTI #
000000000000634854
|
Sager | Extraction, Removal & Insertion Tools NYLON RIVET INSTALLATION TOOL Min Qty: 1 | 0 |
|
$185.2800 / $211.0100 | Buy Now |
Part Details for TNR
TNR CAD Models
TNR Part Data Attributes:
|
TNR
Panduit Corp
Buy Now
|
Compare Parts:
TNR
Panduit Corp
|
Samacsys Manufacturer | Panduit |