Part Details for TNR12-204P by Viking Electric
Overview of TNR12-204P by Viking Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-204PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 04 Position, 2.54mm (0.100in) Pitch. | |
PCM4204PAPR | Texas Instruments | 118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70 |
Price & Stock for TNR12-204P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 12 POS RCPT .230-.260 SR Min Qty: 100 Package Multiple: 1 | 214 |
|
Buy Now |