There are no models available for this part yet.
Overview of TNR23G391K by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNR23G391K by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B3135
|
Newark | Varistor, 390V, 640V, Radial, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:-, Clamping Voltage Vc Max:640V, Varistor Case Style:Disc 25Mm, Peak Surge Current @ 8/20µs:6.5Ka, Operating Temperature Min:- Rohs Compliant: Yes |Chemi-Con TNR23G391K RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for TNR23G391K by United Chemi-Con Inc
Part Data Attributes for TNR23G391K by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MARCON ELECTRONICS CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
130 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Alternate Parts for TNR23G391K
This table gives cross-reference parts and alternative options found for TNR23G391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR23G391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV20251DFA | Varistor, 330V, 130J, Through Hole Mount, | Cooper Industries | TNR23G391K vs MOV20251DFA |
TNR23G391K | RESISTOR, VOLTAGE DEPENDENT, 320V, 130J, THROUGH HOLE MOUNT | Chemi-Con | TNR23G391K vs TNR23G391K |