TNR23G471K
Description: RESISTOR, VOLTAGE DEPENDENT, 385 V, 150 J, THROUGH HOLE MOUNT

Overview of TNR23G471K by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNR23G471K by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03B3138
Newark Varistor, 470V, 700V, Radial, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:G Series, Clamping Voltage Vc Max:765V, Varistor Case Style:Disc 25Mm, Peak Surge Current @ 8/20µs:6.5Ka, Operating Temperature Min:- Rohs Compliant: Yes |Chemi-Con TNR23G471K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for TNR23G471K by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNR23G471K by United Chemi-Con Inc

TNR23G471K
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARCON ELECTRONICS CO
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
150 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. TNR23G471K
    United Chemi-Con Inc
    RESISTOR, VOLTAGE DEPENDENT, 385 V, 150 J, THROUGH HOLE MOUNT
    VS

Related Parts for TNR23G471K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNR23G471K by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNR23G471K by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of TNR23G471K would you like to use for your alert(s)?
  • Please alert me when TNR23G471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNR23G471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNR23G471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNR23G471K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNR23G471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNR23G471K by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: