Part Details for TNR9G220K by Chemi-Con
Overview of TNR9G220K by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNR9G220K
TNR9G220K CAD Models
TNR9G220K Part Data Attributes
|
TNR9G220K
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TNR9G220K
Chemi-Con
RESISTOR, VOLTAGE DEPENDENT, 18V, 1J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARCON ELECTRONICS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for TNR9G220K
This table gives cross-reference parts and alternative options found for TNR9G220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNR9G220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZC1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TNR9G220K vs V22ZC1 |
87063-002 | Varistor, 18V, 0.9J, Through Hole Mount | Littelfuse Inc | TNR9G220K vs 87063-002 |
V22ZT1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | TNR9G220K vs V22ZT1 |
ENC220D-07B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | TNR9G220K vs ENC220D-07B |
SIOV-S07K14 | Varistor, 18V, 0.9J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TNR9G220K vs SIOV-S07K14 |
MOV07140EZA | Varistor, 18V, 0.9J, Through Hole Mount, | Cooper Industries | TNR9G220K vs MOV07140EZA |
V22ZA1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | TNR9G220K vs V22ZA1 |
VZ07D220KBS | Varistor, 18V, 1.3J, Chassis Mount, RADIAL LEADED | World Products Inc | TNR9G220K vs VZ07D220KBS |
Z7L220 | Varistor, 18V, 0.9J, Through Hole Mount | HVCA & CKE | TNR9G220K vs Z7L220 |
Q69X3447 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | TDK Epcos | TNR9G220K vs Q69X3447 |