Part Details for TNTF1206-VE-4992BT by VENKEL LTD
Overview of TNTF1206-VE-4992BT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNTF1206-VE-4992BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-TNTF1206-VE-4992BTTR-ND
|
DigiKey | TAN THIN FILM CR,1206,1/2W,25PP Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0928 | Buy Now |
|
Venkel Ltd. | TaN Thin Film CR, 1206, 1/2W, �25PPM, 49.9K, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 5000 |
|
Buy Now |