Part Details for TO-5-070 by Bivar Inc
Overview of TO-5-070 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for TO-5-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4175
|
Newark | Diss-O-Pad, To-5, Round, 0.375 Od, 0.225, Id, 0.07 Thick, Wax/Bag |Bivar TO-5-070 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0830 | Buy Now |
DISTI #
TO-5-070-ND
|
DigiKey | SPACER TUBULAR GEN PURP 0.070" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0570 | Buy Now |
DISTI #
749-TO-5-070
|
Mouser Electronics | Circuit Board Hardware - PCB Dis-O-Pad TO-5 Round .375 in OD RoHS: Compliant | 2896 |
|
$0.0520 / $0.1100 | Buy Now |
DISTI #
70537527
|
RS | Diss-O-Pad, TO-5, Round, 0.375 OD, 0.225, ID, 0.07 Thick, Wax | Bivar Inc. TO-5-070 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0667 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
53846933
|
Verical | Spacer Round 5.7mm-ID 9.5mm-OD 1.8mm-LG RoHS: Compliant Min Qty: 465 Package Multiple: 1 | Americas - 500 |
|
$0.0893 / $0.1508 | Buy Now |
Part Details for TO-5-070
TO-5-070 CAD Models
TO-5-070 Part Data Attributes
|
TO-5-070
Bivar Inc
Buy Now
|
Compare Parts:
TO-5-070
Bivar Inc
|
Samacsys Manufacturer | Bivar |