Part Details for TO5-001P by Winslow Adaptics Ltd
Overview of TO5-001P by Winslow Adaptics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QCIOT-HS4001POCZ | Renesas Electronics Corporation | Relative Humidity Sensor Pmod™ Board | |
H5N6001P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 20A 380Mohm To-3P | |
8A34001PC-000AJG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Eight Channels |
Price & Stock for TO5-001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0640 | Buy Now |