Part Details for TO5-007D by Winslow Adaptics Ltd
Overview of TO5-007D by Winslow Adaptics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1007DGNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1007DDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | |
RJK4007DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 7.6A 550Mohm To-220Fl |
Price & Stock for TO5-007D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36463499
|
Verical | Transistor Mounting Pads Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$1.2012 / $1.3145 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 40005000 on Order |
|
$0.1200 | Buy Now |