Part Details for TO55TOL1-25R5 by TT Electronics Resistors
Overview of TO55TOL1-25R5 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for TO55TOL1-25R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Glaze Resistor - 25.5 Ohm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands RoHS: Compliant |
282 In Stock |
|
$0.2185 / $1.1400 | Buy Now |
|
Master Electronics | Metal Glaze Resistor - 25.5 Ohm ±1% - 0.25W - ±100ppm/°C - 6.4 x 2.3mm Dia - Axial - Carbon Composite Alternative - Color Bands RoHS: Compliant |
282 In Stock |
|
$0.2185 / $1.1400 | Buy Now |