Part Details for TO60TOL1-1K3 by TT Electronics Resistors
Overview of TO60TOL1-1K3 by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TO60TOL1-1K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Glaze Resistor - 1.3 kOhm ±1% - 0.5W - ±100ppm/°C - 9.9 x 3.6mm Dia - Axial - Carbon Composite Alternative - Color Bands |
160 In Stock |
|
$0.2280 / $1.2900 | Buy Now |
|
Master Electronics | Metal Glaze Resistor - 1.3 kOhm ±1% - 0.5W - ±100ppm/°C - 9.9 x 3.6mm Dia - Axial - Carbon Composite Alternative - Color Bands |
160 In Stock |
|
$0.2280 / $1.2900 | Buy Now |