Part Details for TOBS-18-01A-RT by Essentra Components
Overview of TOBS-18-01A-RT by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOBS-18-01A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH1096
|
Newark | Cable Tie Mount, Pa66, Adhesive/Screw, Mount Fixing Type:Adhesive, Screw, Mounting Hole Dia:3Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:25.9Mm, Width:21.1Mm, Height:117.1Mm, Product Range:Tobs Series Rohs Compliant: Yes |Essentra Components TOBS-18-01A-RT Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 3 |
|
$277.0600 | Buy Now |
DISTI #
RP784-ND
|
DigiKey | CBL TIE RELEAS BLK 18LB 4.6" 1=1 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4360 | Buy Now |
DISTI #
144-TOBS-18-01A-RT
|
Mouser Electronics | Cable Tie Mounts Cable Tie,Adh Mnt,Blk,4.61 in Lg,18Lb, Cable Tie,Adh Mount,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Future Electronics | Adhesive Mount Black Polymide Nylon Cable Tie w/ Mounting Base RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3300 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Ties - Adhesive Mount RoHS: Compliant |
3017 In Stock |
|
$0.2660 / $0.3613 | Buy Now |
DISTI #
62974940
|
Verical | Access Tie On Base And Screw Min Qty: 1000 Package Multiple: 1000 Date Code: 2224 | Americas - 3000 |
|
$0.4578 / $0.5018 | Buy Now |
DISTI #
73503200
|
Verical | Access Tie On Base And Screw Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$361.8388 / $387.4965 | Buy Now |
|
CHIPMALL.COM LIMITED | - Cable ties ROHS | 157 |
|
$0.8891 / $0.9227 | Buy Now |
DISTI #
RICTOBS-18-01A-RT
|
DB Roberts | Cable TieAdh MntBlk4.61 in Lg18Lb | 0 |
|
RFQ | |
DISTI #
3642930
|
element14 Asia-Pacific | CABLE TIE MOUNT, PA66, ADHESIVE/SCREW RoHS: Compliant Min Qty: 1 Container: Pack | 3 |
|
$312.2621 | Buy Now |
Part Details for TOBS-18-01A-RT
TOBS-18-01A-RT CAD Models
TOBS-18-01A-RT Part Data Attributes:
|
TOBS-18-01A-RT
Essentra Components
Buy Now
|
Compare Parts:
TOBS-18-01A-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |