Part Details for TOCP172-20CB by Toshiba America Electronic Components
Overview of TOCP172-20CB by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOCP172-20CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 970/1000 UM, MULTI MODE, SIMPLEX FBR OPT CONN | 52 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for TOCP172-20CB
TOCP172-20CB CAD Models
TOCP172-20CB Part Data Attributes
|
TOCP172-20CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOCP172-20CB
Toshiba America Electronic Components
CONNECTOR, 970/1000um, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
DIN Conformance | NO | |
Fiber Size | 970/1000um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | TOCP172-20CB | |
Mode | MULTI | |
Mounting Type | CABLE |