There are no models available for this part yet.
Overview of TOL-08639 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
DC1012-565L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
1008PS-562MLB | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for TOL-08639 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-TOL-08639-ND
|
DigiKey | CBL ASSY USB M-BARREL P 2.5MM 3' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5000 | Buy Now | |
DISTI #
474-TOL-08639
|
Mouser Electronics | SparkFun Accessories Barrel Jack Adapter - USB to 5.5mm RoHS: Compliant | 27 |
|
$3.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $4.5100 | Buy Now |