Part Details for TOL-20680 by SparkFun Electronics
Overview of TOL-20680 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
DC1012-565L | Coilcraft Inc | Power inductor, 10% tol, RoHS | |
1008PS-562MLB | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for TOL-20680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-TOL-20680-ND
|
DigiKey | SPARKFUN LIPO FUEL GAUGE Min Qty: 1 Lead time: 5 Weeks Container: Box |
17 In Stock |
|
$12.5000 | Buy Now |
DISTI #
474-TOL-20680
|
Mouser Electronics | Power Management IC Development Tools SparkFun LiPo Fuel Gauge | 0 |
|
$12.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $15.6300 | Buy Now |