Part Details for TOLC-105-32-F-Q-TR by Samtec Inc
Overview of TOLC-105-32-F-Q-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOLC-105-32-F-Q-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOLC-105-32-F-Q-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TOLC-105-32-F-Q-TR
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-105-32-F-Q-TR) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.1000 / $7.1800 | Buy Now | |
DISTI #
TOLC-105-32-F-Q-TR
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-105-32-F-Q-TR) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002241006
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.1000 / $7.1800 | Buy Now |
Part Details for TOLC-105-32-F-Q-TR
TOLC-105-32-F-Q-TR CAD Models
TOLC-105-32-F-Q-TR Part Data Attributes:
|
TOLC-105-32-F-Q-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-105-32-F-Q-TR
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FOURRAY | |
Body Length | 0.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |