There are no models available for this part yet.
Overview of TOLC-110-32-F-Q-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TOLC-110-32-F-Q-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P1926
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-110-32-F-Q-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $15.0200 | Buy Now | |
DISTI #
TOLC-110-32-F-Q-A-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7100 | Buy Now | |
DISTI #
TOLC-110-32-F-Q-A
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-110-32-F-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.3000 / $10.7100 | Buy Now | |
DISTI #
200-TOLC11032FQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$5.5900 / $10.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $13.2700 | Buy Now | ||
DISTI #
000000000002241032
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$6.7300 / $10.7100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $13.2700 | Buy Now | ||
DISTI #
5cd92be7cd7c1c4c3887eab2
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$4.4440 / $10.7100 | Buy Now |
CAD Models for TOLC-110-32-F-Q-A by Samtec Inc
Part Data Attributes for TOLC-110-32-F-Q-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FOURRAY
|
Body Length
|
0.6 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2.4 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Alternate Parts for TOLC-110-32-F-Q-A
This table gives cross-reference parts and alternative options found for TOLC-110-32-F-Q-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-110-32-F-Q-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGM28HRAS-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs RGM28HRAS-S92 |
AGM28HRAI-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs AGM28HRAI-S92 |
FGM28HRAH-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs FGM28HRAH-S92 |
FSM28HRAS-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs FSM28HRAS-S92 |
FZM28HRAF-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs FZM28HRAF-S92 |
ESM28HRAS-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs ESM28HRAS-S92 |
HZM28HRAS-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs HZM28HRAS-S92 |
RGM28HRAF-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs RGM28HRAF-S92 |
FZM28HRAH-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs FZM28HRAH-S92 |
ASM28HRAS-S92 | Card Edge Connector, 28 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | TOLC-110-32-F-Q-A vs ASM28HRAS-S92 |