Part Details for TOLC-115-02-L-Q-A-K-TR by Samtec Inc
Overview of TOLC-115-02-L-Q-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TOLC-115-02-L-Q-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P1951
|
Newark | .050" Fourray Quad Row Terminal Strip Rohs Compliant: Yes |Samtec TOLC-115-02-L-Q-A-K-TR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0600 / $7.6600 | Buy Now |
DISTI #
3937-TOLC-115-02-L-Q-A-K-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$8.1636 / $13.2500 | Buy Now |
DISTI #
TOLC-115-02-L-Q-A-K-TR-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
TOLC-115-02-L-Q-A-
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-L-Q-A-) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TOLC11502LQAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 319 |
|
$5.6100 / $7.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $10.6800 | Buy Now |
DISTI #
000000000002241042
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 125 | 0 |
|
$4.4900 / $7.2900 | Buy Now |
DISTI #
TOLC-115-02-L-Q-A-K-TR
|
Avnet Abacus | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-02-L-Q-A-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4800 / $10.6800 | Buy Now |
DISTI #
5cd92b80cd7c1c4c3887763e
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$4.4900 / $10.6600 | Buy Now |
Part Details for TOLC-115-02-L-Q-A-K-TR
TOLC-115-02-L-Q-A-K-TR CAD Models
TOLC-115-02-L-Q-A-K-TR Part Data Attributes
|
TOLC-115-02-L-Q-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-02-L-Q-A-K-TR
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.325 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |