Part Details for TOLC-115-02-S-Q-LC-K-FR by Samtec Inc
Overview of TOLC-115-02-S-Q-LC-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TOLC-115-02-S-Q-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4432
|
Newark | Pin Headers Pc Board Connectors |Samtec TOLC-115-02-S-Q-LC-K-FR RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1400 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC
|
Avnet Americas | Connector Stacking Header 60 Position 6.35mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$4.8000 / $8.5000 | Buy Now |
DISTI #
200-TOLC11502SQLCKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$12.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $16.4900 | Buy Now |
DISTI #
000000000006226745
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 350 | 0 |
|
$4.4500 / $8.5000 | Buy Now |
DISTI #
TOLC-115-02-S-Q-LC-K-FR
|
Avnet Abacus | Connector Stacking Header 60 Position 6.35mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TOLC-115-02-S-Q-LC-K-FR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9000 / $16.4900 | Buy Now |
DISTI #
5ff3017c9eb9618c5e3e94a4
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 350 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.4500 / $8.5000 | Buy Now |
Part Details for TOLC-115-02-S-Q-LC-K-FR
TOLC-115-02-S-Q-LC-K-FR CAD Models
TOLC-115-02-S-Q-LC-K-FR Part Data Attributes
|
TOLC-115-02-S-Q-LC-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-02-S-Q-LC-K-FR
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER BUY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |