Part Details for TOLC-115-22-F-Q-LC-PL-TR by Samtec Inc
Overview of TOLC-115-22-F-Q-LC-PL-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TOLC-115-22-F-Q-LC-PL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70X3496
|
Newark | Quad Row Smt Terminal |Samtec TOLC-115-22-F-Q-LC-PL-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3100 | Buy Now |
DISTI #
TOLC-115-22-F-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-22-F-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $8.7100 | Buy Now |
DISTI #
000000000003539256
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $8.7100 | Buy Now |
Part Details for TOLC-115-22-F-Q-LC-PL-TR
TOLC-115-22-F-Q-LC-PL-TR CAD Models
TOLC-115-22-F-Q-LC-PL-TR Part Data Attributes
|
TOLC-115-22-F-Q-LC-PL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-22-F-Q-LC-PL-TR
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TOLC-115-22-F-Q-LC-PL-TR
This table gives cross-reference parts and alternative options found for TOLC-115-22-F-Q-LC-PL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-115-22-F-Q-LC-PL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-115-61-SM-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-61-SM-Q |
MOLC-115-02-H-Q-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-H-Q-P-TR |
MOLC-115-02-SM-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-SM-Q-LC |
6437288-3 | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | TOLC-115-22-F-Q-LC-PL-TR vs 6437288-3 |
MOLC-115-02-STL-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-STL-Q-LC |
MOLC-115-61-S-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-61-S-Q-LC |
MOLC-115-02-STL-Q-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-STL-Q-P-TR |
MOLC-115-02-H-Q-LC-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-H-Q-LC-TR |
MOLC-115-02-SM-Q-LC-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-SM-Q-LC-P-TR |
MOLC-115-02-S-Q-LC-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-F-Q-LC-PL-TR vs MOLC-115-02-S-Q-LC-P-TR |