Part Details for TOLC-115-22-L-Q-A-TR by Samtec Inc
Overview of TOLC-115-22-L-Q-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TOLC-115-22-L-Q-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TOLC-115-22-L-Q-A-TR-ND
|
DigiKey | .050" FOURRAY QUAD ROW TERMINAL Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
TOLC-115-22-L-Q-A-
|
Avnet Americas | Conn Board Stacker HDR 60 POS 10mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-22-L-Q-A-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$5.3500 / $8.7800 | Buy Now |
DISTI #
200-TOLC-11522LQATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.7200 / $8.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5300 / $9.5400 | Buy Now |
DISTI #
000000000005934395
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 125 | 0 |
|
$5.3500 / $8.7800 | Buy Now |
DISTI #
TOLC-115-22-L-Q-A-TR
|
Avnet Abacus | Conn Board Stacker HDR 60 POS 10mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-115-22-L-Q-A-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5300 / $9.5400 | Buy Now |
DISTI #
5cd92afccd7c1c4c3886df06
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 125 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$5.3480 / $12.1940 | Buy Now |
Part Details for TOLC-115-22-L-Q-A-TR
TOLC-115-22-L-Q-A-TR CAD Models
TOLC-115-22-L-Q-A-TR Part Data Attributes
|
TOLC-115-22-L-Q-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-115-22-L-Q-A-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.363 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |