There are no models available for this part yet.
Overview of TOLC-115-22-S-Q-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TOLC-115-22-S-Q-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P1992
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-115-22-S-Q-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $18.6900 | Buy Now | |
DISTI #
TOLC-115-22-S-Q-LC-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3200 | Buy Now | |
DISTI #
TOLC-115-22-S-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-115-22-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.2900 / $14.3200 | Buy Now | |
DISTI #
200-TOLC11522SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$6.2300 / $14.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $18.7300 | Buy Now | ||
DISTI #
000000000001363261
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$9.4800 / $14.3200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$8.3700 / $18.7300 | Buy Now | ||
DISTI #
5cd92bf3cd7c1c4c3887f8ad
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$6.2310 / $14.3150 | Buy Now |
CAD Models for TOLC-115-22-S-Q-LC by Samtec Inc
Part Data Attributes for TOLC-115-22-S-Q-LC by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TOLC-115-22-S-Q-LC
This table gives cross-reference parts and alternative options found for TOLC-115-22-S-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-115-22-S-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-115-61-SM-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-61-SM-Q |
MOLC-115-02-H-Q-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-H-Q-P-TR |
MOLC-115-02-SM-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-SM-Q-LC |
6437288-3 | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | TOLC-115-22-S-Q-LC vs 6437288-3 |
MOLC-115-02-STL-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-STL-Q-LC |
MOLC-115-61-S-Q-LC | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-61-S-Q-LC |
MOLC-115-02-STL-Q-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-STL-Q-P-TR |
MOLC-115-02-H-Q-LC-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-H-Q-LC-TR |
MOLC-115-02-SM-Q-LC-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-SM-Q-LC-P-TR |
MOLC-115-02-S-Q-LC-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TOLC-115-22-S-Q-LC vs MOLC-115-02-S-Q-LC-P-TR |